Adels-Contact 21714 LK 980-01/2B Lamp Terminal 2 Pins White Flexible 2.5mm²

MPN
21714
EAN-13
2050000983801
Order Code
11-2028
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Number of pins:

    2 3 5
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.672
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,948 in stock

The Adels-Contact 21714 LK 980-01/2B is a white EU standard lamp terminal designed for flexible and fixed wire connections up to 2.5 mm². It features two pins and is often used in lighting installations and electrical applications requiring secure connections. Manufactured by Adels-Contact, this connector can be utilized in various residential and commercial lighting systems.
Accessory Type Lamp terminal
Colour White
Used With Adels-Contact
Cross Section 2.5mm²
Cross section (flexible) (max.) 2.5mm²
Cross section (inflexible) (max.) 2.5mm²
Misc Attribute Screw fixing
Nominal Current 16A
Nominal current - rounded value 16A
Nominal current (details) 16A
Nominal Voltage 450V AC
Nominal voltage (details) 450V AC
Number of pins 2
Pins 2
Series LK 980
Temperature Range -5 - +105°C

Reviews

Be the first to submit a review

Trustpilot