Adels-Contact 18324 AC 166 VLCG/315 100 Mains Cable 2+PE Black 1 piece

MPN
18324
EAN-13
4028012103119
Order Code
11-2015
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Adels-Contact manufactures the AC 166 VLCG/315 100 mains cable, which features a 2 + PE pin configuration and comes in black. This power cable includes a mains plug and mains socket, designed for secure and reliable power connections. Typically used for household or industrial applications, it ensures efficient transfer of electricity between devices.
Connector 1 Mains plug
Connector 2 Mains socket
Length 1m
Colour Black
Type AC 166 VLCG/315 100
Conductor Cross Section 3 x 1.5
Insulation Material PVC (H05VV-F)
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot