Adels-Contact 166 ALCGS/315 100 Mains Cable 2+PE Pins Open Ends White

MPN
15555
EAN-13
4028012103225
Order Code
11-2008
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Manufactured by Adels-Contact, the AC 166 ALCGS/315 100 mains cable features a mains plug with open cable ends and a total of 2 pins plus PE. This white power cable is ideal for connecting electrical appliances to a mains outlet. It is suitable for various applications requiring reliable power delivery through a minimalist design.
Connector 1 Mains plug
Connector 2 Open cable ends
Length 1m
Colour White
Type AC 166 ALCGS/315 100
Conductor Cross Section 3 x 1.5
Insulation Material PVC (H05VV-F)
IP Rating IP20/IP40 (when connected)
Nominal Current 16A
Nominal Voltage 250V
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot