Adels-Contact 150472 Screw Terminal 2.5mm² 12 Pins One Piece

MPN
150472
EAN-13
2050000570605
Order Code
11-1999
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
2+ £2.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 120 in stock

The Adels-Contact 150472 is a screw terminal connector featuring a flexible and fixed capability of -2.5 mm² with 12 pins. Manufactured by Adels-Contact, it adheres to EU standards, ensuring reliable connections in electrical installations. This component is typically used in junction boxes and for wiring systems where secure and efficient connectivity is essential.
Type Screw terminal
Number of Positions 12
Current Rating 16A
Insulation Material PA 6.6
Misc Attribute 1 160 ST/12
Misc Attribute 2 Connector
Nominal Voltage 400V
Number of Circuits 12
Number of pins 12
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot