Adels-Contact 14830212 AC 162 VLS LED Connector 120 Grey Cable 1.20m

MPN
14830212
EAN-13
4028012111732
Order Code
11-1996
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

The Adels-Contact 14830212 AC 162 VLS LED 120 grey connector features a 1.20 m cable. Manufactured by Adels-Contact, it is ideal for connecting LED strip lights and SMD strips. Common applications include use in cupboard lighting and other LED strip installations.
Type Connector
Cable Length 1.20m
Connection Connector
Energy efficiency rating n.rel.
Misc Attribute Connection cable with 2 Unisex Connectors
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot