Adels-Contact 12885 AC 166 Strain Relief White 1 piece Device Connectors

MPN
12885
EAN-13
4028012102754
Order Code
11-1992
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

The Adels-Contact AC 166-1/3 ZEL RO strain relief is manufactured by Adels-Contact and comes in a white finish. This component is designed to securely protect power plugs and mains sockets against strain and potential damage. It is typically used in electrical installations to ensure cable connections remain intact and reliable.
Type Strain relief
Colour White
IP Rating IP20
Material (details) Polyamide 6.6
Misc Attribute 1 AC 166-1/ 3 ZEL RO
Misc Attribute 2 R
Pins 3
Socket diameter Round cable Ø 6.5 - 8.3mm
Temperature Range Up to +110°C
Used With Adels Contact Series AC 166

Reviews

Be the first to submit a review

Trustpilot