Adels-Contact 12865 AC 166-1/3 ZEL RH Strain Relief White 1 piece

Adels-Contact 12865 AC 166-1/3 ZEL RH Strain Relief White 1 piece

MPN
12865
EAN-13
4028012102747
Order Code
11-1991
Country of Origin
Germany
View Full Product Range (3)

Discontinued


The Adels-Contact AC 166-1/3 ZEL RH Strain Relief is manufactured by Adels-Contact and comes in white, sold as a single piece. This accessory provides strain relief for power plugs and mains sockets, enhancing the durability and reliability of electrical connections. It is typically used in residential and commercial electrical installations to prevent cable disconnection under tension.
Type Strain relief
Colour White
IP Rating IP20
Material (details) Polyamide 6.6
Misc Attribute 1 AC 166-1/ 3 ZEL RH
Misc Attribute 2 R
Pins 3
Socket diameter Round cable Ø 6.5 - 8.3mm
Temperature Range Up to +110°C
Used With Adels Contact Series AC 166

Trustpilot