Adels-Contact 125305 Screw Terminal 6mm² 5 Pins Ecru 1piece

MPN
125305
EAN-13
2050000569869
Order Code
11-1988
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
5+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 119 in stock

The Adels-Contact 125305 Screw Terminal is designed with flexible and fixed options both accommodating up to 6 mm². With a capacity of 5 pins and an ecru finish, it's ideal for European-standard electrical connections. This connector is well-suited for lustre terminals in lighting systems and general wiring applications.
Type Screw terminal
Number of Positions 5
Pitch 12mm
Current Rating 25A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 1000/5 DS
Nominal Voltage 500V
Number of Circuits 5
Number of pins 5
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 6mm²
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot