Adels-Contact 125205 Screw Terminal 5 Pins Flexible/Fixed 6 mm² Ecru

MPN
125205
EAN-13
2050000569852
Order Code
11-1985
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.771
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 364 in stock

The Adels-Contact 125205 is a screw terminal suitable for both flexible and fixed 6 mm² cables, featuring five pins. Manufactured by Adels-Contact, this ecru connector meets EU standards and is commonly used for secure electrical connections. It is ideal for lustre terminal applications where reliable and durable connections are essential.
Type Screw terminal
Number of Positions 5
Pitch 12mm
Connection Screws
Current Rating 25A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 1000/5
Nominal Voltage 500V
Number of Circuits 5
Number of pins 5
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 6mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot