Adels-Contact 123203 Screw Terminal 3-Pin Flexible/Fixed -2.5mm² Ecru

MPN
123203
EAN-13
2050000570711
Order Code
11-1981
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
10+ £0.435
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 656 in stock

The Adels-Contact 123203 is a screw terminal featuring both flexible and fixed wire connections up to 2.5 mm² with three pins, and comes in an ecru colour. Manufactured under European standards, it is suitable for connector and terminal applications where reliable electrical connections are required. Often used in lighting systems or equipment that demands secure and durable electrical installations.
Type Screw terminal
Number of Positions 3
Pitch 10mm
Current Rating 16A
Factory colour Ecru
Insulation Material PA 6.6
Material Polyamide 6
Misc Attribute 500/335
Nominal Voltage 450V
Number of Circuits 3
Number of pins 3
Temperature Range Continuous usage temperature +100 °C, short-term +160°C
Wire Gauge 2.5mm²
Wire protection No

Reviews

Be the first to submit a review

Trustpilot