AddOn Networks Juniper Networks JNP-QSFP-40G-SWDM4 Compatible

MPN
JNP-QSFP-40G-SWDM4-AO
EAN-13
821456049159
Order Code
72-7167
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £709.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

This Juniper Networks® JNP-QSFP-4G-SWDM4 compatible QSFP+ transceiver provides 4GBase-SWDM4 throughput up to 35m over multi-mode fiber (MMF) using a wavelength of 85nm via an LC connector. It can operate at temperatures between and 7C. Our transceiver is built to meet or exceed OEM specifications and is guaranteed to be 1% compatible with Juniper Networks®. It has been programmed, uniquely serialized, and tested for data-traffic and application to ensure that it will initialize and perform identically. All of our transceivers comply with Multi-Source Agreement (MSA) standards to provide seamless network integration. Additional product features include Digital Optical Monitoring (DOM) support which allows access to real-time operating parameters. This transceiver is Trade Agreements Act (TAA) compliant. We stand behind the quality of our products and proudly offer a limited lifetime warranty.

Reviews

Be the first to submit a review

Trustpilot