Adaptor 3/4in Female > 1in Male 3/4in Drive

Teng Brand: Teng

Teng Socket Converters convert sockets of one size drive to another. They consist of a male drive fitting of one size attached to a female drive fitting of another size. Manufactured from chrome vanadium steel for strength and durability, and has a satin finish.

This Teng Tools adaptor has the following specification:

Female Drive: 3/4in.
Male Drive: 1in.

Description Image Product Buy Pricing (Ex VAT) Type Drive Size
Teng M340085-C Adaptor 3/4in Female > 1in Male 3/4in Drive
Teng M340085-C Adaptor 3/4in Female > 1in Male 3/4in Drive
Standard range
Order code: 97-4009
MPN: M340085-C

Despatched within 4 working days - 2 in stock
1+ £27.30
Price per unit Ex VAT
Adaptor Adaptors
Teng M340086 Adaptor 3/4in Female > 1/2in Male 3/4in Drive
Teng M340086 Adaptor 3/4in Female > 1/2in Male 3/4in Drive
Standard range
Order code: 97-6632
MPN: M340086

Despatched within 2 working days - 4 in stock
1+ £23.78
Price per unit Ex VAT
Adaptor Adaptors

Trustpilot