Adapter Universe 7250 Adapter Universe OBD II Connector for Audi Volkswagen Seat

MPN
7250
EAN-13
0799471130247
Order Code
18-5941
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    60g 70g 610g
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £18.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Adapter Universe 7250 is an OBD II connector specifically designed for use with Audi, Volkswagen, and Seat vehicles. This high-quality inspection camera accessory facilitates easy diagnostics by interfacing directly with the vehicle's onboard diagnostic system, enabling engineers and technicians to efficiently conduct inspections and retrieve crucial vehicle data. With its precise manufacturing and robust construction, the Adapter Universe 7250 ensures reliable performance in professional automotive diagnostics. Its compatibility with a range of vehicle models makes it an essential tool for maintenance and repair tasks within automotive service workshops.
Type OBD II connector
Product Type OBD II connector
Suitable For Audi: 80/B3/B4/Coupé/Cabrio/100 C4/A6 C4
VW: Polo / Golf 3 / Passat 35i / Corrado / T4
Seat Toledo
Weight 60g

Reviews

Be the first to submit a review

Trustpilot