Adam Hall K5S425SS1000 Loudspeaker Cable 1xNL4FX to 1xNL4FX 10m Black

MPN
K5S425SS1000
Brand
Adam Hall
EAN-13
4049521609930
Order Code
13-6097
Country of Origin
Czech Republic
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £60.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Adam Hall K5S425SS1000 is a robust loudspeaker cable designed for professional audio applications where reliable connectivity and durable construction are paramount. The cable is equipped with high-quality NL4FX 4-pin plugs on both ends and spans a length of 10 metres, allowing for flexible placement and connection of audio equipment. Its durable black jacket provides resistance against physical wear and tear, making it suitable for use in rigorous environments such as live sound settings and touring events. Although referred to with XLR as a keyword, this specific model utilises SpeakON connectors, which are appropriately engineered for transmitting high power audio signals between amplifiers and loudspeakers. The Adam Hall 5 STAR series provides consistent and clear signal transmission, ensuring the integrity of audio output in demanding engineering applications.
Connector 1 NL4FX plug (4-pin)
Connector 2 SpeakON
Length 10m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL4FX plug (4-pin)

Reviews

Be the first to submit a review

Trustpilot