Adam Hall K5S225SS1000 5 STAR S225 SS Loudspeaker Cable 10 m Black 4-pin NL4FX

MPN
K5S225SS1000
Brand
Adam Hall
EAN-13
4049521124518
Order Code
13-6094
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £37.81 £32.14
10+ £31.21
100+ £31.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Adam Hall K5S225SS1000 is a professional-grade loudspeaker cable designed for high-performance audio connections. The 5 STAR S225 SS 1000 cable features a length of 10 metres and is equipped with two NL4FX plugs, each with a 4-pin configuration, ensuring robust and secure connectivity for high-power loudspeaker systems. This cable is particularly noted for its reliability in delivering optimal signal integrity, making it suitable for studio environments, concert settings, and other professional audio engineering applications where precision and durability are critical. The black cable is designed for flexibility and resilience, effectively mitigating interference and external noise to maintain pure sound transmission across extensive cable runs. This makes the Adam Hall K5S225SS1000 an essential component in high-quality audio setups demanding consistent and distortion-free audio performance.
Connector 1 NL4FX plug (4-pin)
Connector 2 SpeakON
Length 10m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL4FX plug (4-pin)

Reviews

Be the first to submit a review

Trustpilot