Adam Hall K5S215SS0500 5 STAR Speaker Cable 2x NL2FX Plug Black 5m

MPN
K5S215SS0500
Brand
Adam Hall
EAN-13
4049521124839
Order Code
13-6091
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £26.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Adam Hall K5S215SS0500 features prominently as a robust loudspeaker cable, known as the Adam Hall 5 STAR S215 SS 0500. This cable is equipped with two NL2FX plugs, each with 2-pin configurations, ensuring efficient audio signal transmission for professional sound systems. With a length of 5 metres, it provides ample reach for various audio setups, facilitating connections between amplifiers and loudspeakers. Engineered for durability and optimal signal fidelity, this cable is particularly suitable for demanding audio engineering applications such as live sound reinforcement, studio installations, and public address systems, where reliable connectivity is crucial. The cable's design and construction reflect high standards typically required in professional audio environments, ensuring consistent performance.
Connector 1 NL2FX plug (2-pin)
Connector 2 SpeakON
Length 5m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL2FX plug (2-pin)

Reviews

Be the first to submit a review

Trustpilot