Adam Hall K5BVV0300 5 STAR Jack to Jack Audio Cable Black 3 m

MPN
K5BVV0300
Brand
Adam Hall
EAN-13
4049521124907
Order Code
13-6088
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.97
10+ £17.45
100+ £17.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adam Hall K5BVV0300, also known as the 5 STAR BVV 0300, is a high-quality audio cable designed for professional audio and video applications. This jack to jack stereo cable, manufactured to meet rigorous standards, measures 3 metres in length and is finished in a durable black outer jacket. Engineered for optimal signal transmission, the cable features secure, gold-plated connectors, ensuring reliable and interference-free audio transfer. Typically utilised in audio engineering, it facilitates connections between instruments, mixers, amplifiers, and other sound equipment in both studio and live sound environments. Its robust construction and superior performance make it a suitable choice for any scenario requiring dependable audio signal connectivity.
Connector 1 Jack plug 6.3 mm (stereo)
Connector 2 Jack
Length 3m
Colour Black
Type Audio/phono Cable
Audio channels Stereo
Cable Design Round
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot