Adam Hall K4MMF1000-SNOW XLR Cable White 10m 1x XLR plug to 1x XLR socket

MPN
K4MMF1000-SNOW
Brand
Adam Hall
EAN-13
4049521226625
Order Code
13-6087
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £18.36 £15.61
10+ £15.09
100+ £14.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adam Hall K4MMF1000-SNOW is an XLR cable designed with precision for high-quality audio signal transmission. This cable features one XLR plug and one XLR socket, extending 10 metres in length and is distinguished by its white colour, making it suitable for environments where cable visibility is essential. Engineered for durability and reliable performance, the cable's robust connectors ensure a secure fit, reducing interference and ensuring optimal connectivity in professional audio settings. Typically, this XLR cable is utilised in studio recording, live sound reinforcement, and broadcast applications where clear audio signal transfer is critical. The construction and quality of the Adam Hall K4MMF1000-SNOW make it a dependable choice for engineers seeking consistency in audio projects.
Connector 1 XLR plug
Connector 2 XLR
Length 10m
Colour White
Type XLR Cable
Cable features UV-resistant
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot