Adam Hall K4DMF0300 4 STAR DMX XLR Cable Black 3 m 3-pin Plug to Socket

MPN
K4DMF0300
Brand
Adam Hall
EAN-13
4049521119880
Order Code
13-6083
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £12.43 £10.57
10+ £10.17
100+ £10.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Adam Hall K4DMF0300, known as the Adam Hall 4 STAR DMF 0300 DMX XLR Cable, features a robust XLR design with a single 3-pin XLR plug and a corresponding 3-pin XLR socket, providing a reliable connection over a length of 3 metres. Constructed in a durable black jacket, this cable is specifically engineered for the transmission of DMX signals, making it ideally suited for professional lighting control applications in theatre, live events, and studio environments where signal integrity and durability are critical. The design ensures efficient and interference-free electronic signal transfer, making it integral to sound and lighting systems that require consistent performance. Suitable for both amateur and professional setups, this cable facilitates the seamless integration of equipment requiring XLR connections, offering sturdy construction and reliable operation in demanding conditions.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot