Adam Hall K4DGH0500IP65 4 STAR DGH DMX XLR Cable Black 5m 5-pin Plug to Socket

MPN
K4DGH0500IP65
Brand
Adam Hall
EAN-13
4049521210006
Order Code
13-6080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £16.26 £13.82
10+ £13.37
100+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Adam Hall K4DGH0500IP65 offers a high-quality solution for professional audio and lighting applications requiring reliable and durable connections. This XLR cable, featuring a 5-pin XLR plug and a 5-pin XLR socket, spans 5 metres in length and is designed with IP65 protection for enhanced durability against dust and water ingress, making it suitable for both indoor and outdoor use. The cable's construction ensures low signal attenuation and excellent noise rejection, which is critical in environments such as live events, stage productions, and broadcast settings where signal integrity is crucial. Its robust build and reliable performance make it an effective choice for connecting DMX lighting systems and audio equipment where rugged handling and environmental resistance are paramount.
Connector 1 XLR plug 5-pin
Connector 2 XLR
Length 5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 5-pin

Reviews

Be the first to submit a review

Trustpilot