Adam Hall K4BVW0300 Jack Instruments Cable Black 3m 3.5mm to 6.3mm Stereo

MPN
K4BVW0300
Brand
Adam Hall
EAN-13
4049521610998
Order Code
13-6078
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £12.58
10+ £12.11
100+ £11.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Adam Hall K4BVW0300 is an audio and video cable assembly featuring a 3-metre length, designed for connecting instruments with its 3.5 mm stereo jack to 6.3 mm stereo jack. This high-quality cable, identified by GTIN 04049521610998, belongs to the 4 STAR BVW 0300 series, known for reliable sound transmission, making it suitable for various audio applications. It is constructed with durable materials to ensure longevity and reduced signal interference, and it is ideal for professional and studio environments where dependable sound fidelity is crucial. Its typical engineering applications include connecting portable music devices or instruments to mixers, amplifiers, or recording equipment, providing a robust and versatile solution for audio connectivity needs.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 3m
Colour Black
Type Instruments Cable
Cable Use Instruments
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot