Adam Hall K4BVW0150 Jack Audio Cable black 1x3.5mm 1x6.3mm 1.50m

MPN
K4BVW0150
Brand
Adam Hall
EAN-13
4049521610981
Order Code
13-6077
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adam Hall K4BVW0150 is an audio cable designed for reliable and high-quality audio signal transmission. The cable features one 3.5mm jack and one 6.3mm jack, making it suitable for connecting devices with different audio interface standards over a distance of 1.50 metres. Utilised primarily in audio and video equipment assemblies, this cable is ideal for connecting audio sources like computers, smartphones, or audio mixers to input devices or amplifiers, thus facilitating seamless integration across various sound systems. With its robust construction, the Adam Hall K4BVW0150 ensures optimal sound quality in both stereo and mono applications, making it a valuable component in professional and home audio setups. Its adaptability and reliability make it an essential tool for sound engineers and technicians requiring consistent performance in dynamic environments.
Connector 1 Jack plug 3.5mm
Connector 2 Jack
Length 1.5m
Colour Black
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot