Adam Hall K4BMV0300 XLR Cable 3m Black 3-pin XLR to 6.3mm stereo jack plug

MPN
K4BMV0300
Brand
Adam Hall
EAN-13
4049521120251
Order Code
13-6076
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £10.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Adam Hall K4BMV0300, with the Manufacturer's Part Number K4BMV0300, is an XLR Cable designed to connect audio components with differing connector types. This cable features a 3-pin XLR plug at one end and a 6.3 mm stereo jack plug at the other, allowing for versatile connectivity across various audio equipment. With a length of 3 metres and a robust black exterior, it is well-suited for use in professional audio environments, including recording studios, live sound reinforcement, and broadcast applications. The durable construction ensures reliable performance, providing clear signal transmission and reducing interference in critical audio applications. The cable's design addresses the needs of sound engineers requiring reliable interconnection of devices such as microphones, mixers, and amplifiers.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 3m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B Jack plug 6.3 mm (stereo)

Reviews

Be the first to submit a review

Trustpilot