Adam Hall K3TPP0300 Cable 2x Jack mono 6.3 mm 3 m Black

MPN
K3TPP0300
Brand
Adam Hall
EAN-13
4049521128622
Order Code
13-6075
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £5.17 £4.39
10+ £4.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adam Hall K3TPP0300 is a high-quality audio cable designed for professional audio and video cable assemblies, featuring two mono 6.3 mm jacks within a durable 3-metre black cable. Engineered to ensure reliable and clear audio transmission, this instrument cable is ideal for connecting audio equipment such as mixers, amplifiers, and musical instruments in studio or live sound environments. The K3TPP0300's robust build and dependable connectivity make it a suitable choice for both permanent setups and temporary installations where high-quality sound transmission is essential. Its durable construction ensures long-lasting performance, even in demanding conditions, making it a trusted component for professional audio engineers.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 3m
Colour Black
Type Instruments Cable
Cable Use Instruments
No. of A connectors 2
No. of B connections 2
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot