Adam Hall K3MMF0050 XLR Cable 3-pin plug to socket Black 0.5 m

MPN
K3MMF0050
Brand
Adam Hall
EAN-13
4049521151439
Order Code
13-6073
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Adam Hall K3MMF0050 is a high-quality XLR cable, specifically identified as the Adam Hall 3 STAR MMF 0050. This audio cable features a 1x XLR plug with 3-pin configuration connected to a 1x XLR socket, also with a 3-pin design, providing a reliable connection over a length of 0.5 metres. The cable's black outer jacket ensures durability and flexibility, making it suitable for professional audio environments where robust signal transmission is necessary. Typically utilised in sound engineering and audio-visual applications, such as studio recording, live sound production, and broadcasting, this XLR cable is engineered to maintain signal integrity and minimise noise interference, ensuring precise audio communication between devices. Its construction adheres to industry standards, making it compatible with a wide range of audio equipment that employs an XLR interface.
Connector 1 XLR plug 3-pin
Connector 2 XLR
Length 0.5m
Colour Black
Type XLR Cable
Cable Use XLR
Content 1
No. of A connectors 1
No. of B connections 1
Type B XLR socket 3-pin

Reviews

Be the first to submit a review

Trustpilot