Adam Hall K3IPP0030SET Jack Audio Cable 6x Mono Plug 0.30m Multicoloured

MPN
K3IPP0030SET
Brand
Adam Hall
EAN-13
4049521609749
Order Code
13-6070
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £6.06 £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Adam Hall K3IPP0030SET provides an efficient solution for audio signal transmission with its 6x Mono Plug configuration over a length of 0.30 metres, presented in a multicoloured set. As a part of the 3 STAR IPP 0030 SET series, this audio cable assembly is engineered specifically for sound applications, accommodating precise mono connections in studio environments, live sound settings, and other professional audio configurations. The assembly's robust design ensures durable connectivity and minimal signal loss, making it suitable for interfacing various audio equipment such as mixers, amplifiers, and audio interfaces. Its versatile usage across different devices and the multicoloured coding greatly assists in organisation and easy identification in complex set-ups, streamlining installation processes in both temporary and permanent audio systems. The product, identifiable by its Global Trade Item Number 04049521609749, exemplifies Adam Hall's commitment to quality in audio equipment components.
Connector 1 Jack plug 6.3 mm (mono)
Connector 2 Jack
Length 0.3m
Colour Multicoloured
Type Audio/phono Cable
Cable Use Audio/phono
No. of A connectors 6
No. of B connections 6
Type B Jack plug 6.3 mm (mono)

Reviews

Be the first to submit a review

Trustpilot