Adam Hall 87556 Rack tray 1U 19 inch Black Steel

MPN
87556
Brand
Adam Hall
EAN-13
4049521018060
Order Code
13-6065
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.00 £52.70
10+ £51.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Adam Hall 87556, also known as the Adam Hall 87556 Rack tray 1 U, is a robust and versatile equipment support solution designed for 19-inch rack mount systems. This 1 U rack tray is engineered for securely accommodating non-rackable equipment, allowing efficient organisation within standard server cabinets. Fabricated from high-quality steel, the tray offers a durable surface capable of withstanding substantial loads, enhancing equipment stability and ensuring reliable operation. Its universal design facilitates integration into various industrial and professional environments, often utilised in data centres, broadcast facilities, and audio-visual setups for optimising space utilisation. The tray's perforated structure aids in passive cooling by promoting airflow, thus safeguarding sensitive electronic components from overheating.
Type Rack tray
Colour Black
Content 1
Material Steel
Rack unit 1U
Weight 3.68kg
Width 435mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot