Adam Hall 87554 Rack tray 4U 19 inch black steel

MPN
87554
Brand
Adam Hall
EAN-13
4049521465802
Order Code
13-6064
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £36.00 £30.60
10+ £29.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Adam Hall 87554 Rack tray 4 U is a robust equipment shelf designed for standard 19-inch rack systems, offering a substantial depth for accommodating a variety of devices. This tray is engineered from high-grade steel, providing durability and stability for supporting multiple electronic components securely within the rack. With its 4 U height, it fits seamlessly within standard rack units, making it ideal for housing servers, audio equipment, and other modular electronics. Designed with perforations to facilitate optimal airflow, it ensures that equipment remains cool and operating efficiently. This rack tray is particularly useful in professional audio-visual installations, data centre configurations, and broadcast studio environments where equipment organisation and accessibility are critical.
Type Rack tray
Colour Black
Content 1
Dimensions (L x W x H) 375 x 482.6 x 177.8 mm
Height 177.8mm
Length 375mm
Material Steel
Rack unit 4U
Weight 3.56kg
Width 482.6mm

Reviews

Be the first to submit a review

Trustpilot