Adam Hall 874E04A Rack drawer 4U 19" Black Steel

MPN
874E04A
Brand
Adam Hall
EAN-13
4049521466663
Order Code
13-6063
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £102.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Adam Hall 874E04A is a robust rack drawer designed specifically for 19-inch rack enclosures, providing a versatile solution for organising equipment and accessories efficiently. With a height of 4 U, this unit offers ample storage space within a rack identification system, making it ideal for use in professional audio, video production, IT, and telecommunications environments. Constructed from high-quality materials, this rack drawer ensures durability and stability, essential for maintaining the integrity and safety of equipment. Its design allows easy access and secure storage while integrating seamlessly with existing rack configurations, making it an indispensable component for engineers managing complex rack systems.
Type Rack drawer
Colour Black
Content 1
Dimensions (L x W x H) 387.8 x 484.6 x 177.8 mm
Height 177.8mm
Length 387.8mm
Material Aluminium
Rack unit 4U
Weight 5kg
Width 484.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot