Adam Hall 874E03A Rack drawer 3U 19" Black

MPN
874E03A
Brand
Adam Hall
EAN-13
4049521466632
Order Code
13-6062
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £90.00 £76.50
10+ £75.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Adam Hall 874E03A is a high-quality rack drawer designed for 3 U rack installations, providing robust and organised storage solutions within audio and IT rack systems. This rack drawer is constructed from durable steel, ensuring reliable structural integrity and longevity under frequent use. Its smooth sliding mechanism allows for ease of access, optimising space utilisation in confined environments. Typical engineering applications include housing essential accessories and tools in server racks and recording studios, where the secure and efficient organisation is paramount to operational efficiency. The Adam Hall 874E03A is a versatile component within any professional rack system, facilitating streamlined management of equipment and peripherals.
Type Rack drawer
Colour Black
Content 1
Dimensions (L x W x H) 387.8 x 484.6 x 133.35 mm
Height 133.35mm
Length 387.8mm
Material Aluminium
Rack unit 3U
Weight 4.25kg
Width 484.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot