Adam Hall 87475 rack panel 3U networking accessory black for 19-inch rack

MPN
87475
Brand
Adam Hall
EAN-13
4049521017889
Order Code
13-6060
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.00 £26.35
10+ £25.59
50+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 13/10/2026

Adam Hall 87475 is a 19-inch panel with a 3 U height, specifically designed for rack identification applications. This panel provides an efficient and organised method for mounting and labelling equipment in standard 19-inch racks, suited for environments where clear identification and access to network, audio, or video equipment is necessary. Manufactured by Adam Hall, the panel ensures compatibility with industry-standard rack systems, making it an ideal choice for data centres, broadcast facilities, or telecommunications infrastructure. Its robust construction supports a wide range of components, facilitating ease of installation and maintenance in professional engineering settings.
Type 19" panel
Colour Black
Content 1
Material Steel
Rack unit 3U

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot