Adam Hall 87222VR Rack air vent 2U 19 inch black metal

MPN
87222VR
Brand
Adam Hall
EAN-13
4049521016370
Order Code
13-6054
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £9.95 £8.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Adam Hall 87222VR is a precise rack identification component designed to enhance airflow and temperature regulation within electronic equipment cabinets. This rack air vent spans a height of 2U, an industry-standard unit measurement, facilitating integration within a broad array of rack configurations. Crafted with durable materials, it assures optimal ventilation, thereby improving equipment longevity by mitigating overheating risks. Engineers commonly utilise the 87222VR in data centres, audio-visual installations, and server rooms where maintaining consistent thermal conditions is critical to the operational efficiency of mounted devices. Such applications underscore its utility in environments that demand reliable and systematic air distribution.
Type Rack air vent
Colour Black
Content 1
Material Steel
Rack unit 2U
Weight 0.340kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot