Adam Hall 87221BRUSH Panel 19inch Rack Black Brush Strip

MPN
87221BRUSH
Brand
Adam Hall
EAN-13
4049521100963
Order Code
13-6037
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
10+ £15.55
50+ £15.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

Adam Hall 87221BRUSH is a professional-grade rack identification panel designed for efficient cable management in 19-inch server racks and enclosures. This 1 U panel is equipped with a brush strip, allowing for seamless and organised passage of cables while minimising dust accumulation and maintaining optimal airflow. Constructed with durable materials, it ensures longevity and stability in demanding environments. Typically utilised in data centres and network server rooms, the panel aids in reducing clutter and preventing cable tangling, thereby enhancing system reliability and performance. Such practical applications underscore the importance of this panel in maintaining the clean and effective operation of complex electronic systems.
Type 19" panel
Colour Black
Content 1
Material Steel
Rack unit 1U
Weight 0.340kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot