Adam Hall 87221 Rack Panel Black 1U Networking & WiFi 19 inch Accessories

MPN
87221
Brand
Adam Hall
EAN-13
4049521016158
Order Code
13-6019
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £9.05 £7.90
10+ £7.60
50+ £7.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Adam Hall 87221 is a 19-inch panel designed for rack identification and equipment organisation within rack-mounted systems, occupying a 1U space. This panel serves as an essential component for engineers requiring systematic arrangement and clear identification of equipment in professional audio, broadcasting, and IT environments. Crafted with durable materials, it ensures longevity and reliability in various installations, facilitating simplified management and maintenance of complex systems. Ideal for use in server rooms, audio-visual facilities, and technical control rooms, the Adam Hall 87221 enhances the overall efficiency in equipment management by providing a clear means to label and identify rack components accurately.
Type 19" panel
Colour Black
Content 1
Material Aluminium
Rack unit 1U

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot