Adam Hall 872205VR 19 inch panel 0.5U Rack Accessories Black Metal

MPN
872205VR
Brand
Adam Hall
EAN-13
4049521478178
Order Code
13-6018
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Adam Hall 872205VR is a 19-inch panel designed for rack identification applications. This panel, with a height of 0.5 U, is ideal for use in situations where space efficiency within a standard 19-inch rack system is a priority. It serves as an effective organisational tool, allowing engineers to clearly demarcate and label various sections within a rack for maintenance and operational clarity. Constructed with durable materials, the panel is suitable for environments demanding both high performance and reliability. It is typically employed in telecommunications, data centre management, and audio-visual systems where precise labelling and identification are crucial.
Type 19" panel
Colour Black
Content 1
Dimensions (W x H) 482.6 mm x 22.225 mm
Height 22.225mm
Material Steel
Rack unit 0.5U
Weight 200g
Width 482.6mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot