Adam Hall 872205STL 19 inch panel 0.5U

MPN
872205STL
Brand
Adam Hall
EAN-13
4049521016141
Order Code
13-6008
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.68
10+ £4.49
50+ £4.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Adam Hall 872205STL is a rack identification panel designed for integration into 19-inch rack systems, occupying a modest height of 0.5 U. Crafted with precision, this panel facilitates efficient organisation and labelling within rack installations, essential for maintaining clarity and accessibility of equipment in densely packed electronic environments. Constructed from durable materials, it ensures long-lasting performance and reliability under various operating conditions. Typical applications include use in IT server rooms, audio-visual setups, and data centres where efficient space management and equipment identification are critical. The panel serves an integral role in maintaining an orderly system layout, thereby enhancing the operational efficiency of technical installations.
Type 19" panel
Colour Black
Content 1
Material Steel
Rack unit 0.5U
Weight 0.200kg

Reviews

Be the first to submit a review

Trustpilot