Adam Hall 872205LBL Rack Panel 0.5U 19 inch Blue

MPN
872205LBL
Brand
Adam Hall
EAN-13
4049521541230
Order Code
13-6007
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £6.75 £5.74
10+ £5.51
50+ £5.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Adam Hall 872205LBL is a rack identification panel designed specifically for use in 19-inch rack enclosures. This low-profile component occupies only 0.5 U of rack space, making it an efficient solution for systems where space optimisation is critical. Constructed from durable materials, the panel provides robust labelling and organisational capabilities within server rooms, broadcast facilities, and data centres. It assists engineers in neatly identifying rack-mounted equipment and enhancing overall system management. This panel is particularly useful in environments requiring clear and accessible labelling for monitoring and maintenance purposes.
Type 19" panel
Colour Black
Content 1
Dimensions (W x H) 482.6 mm x 22.26 mm
Height 22.26mm
Material Steel
Rack unit 0.5U
Weight 200g
Width 482.6mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot