Adam Hall 8721V 19" Rack Panel 1U Black Steel 19 inch

MPN
8721V
Brand
Adam Hall
EAN-13
4049521016127
Order Code
13-6006
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £7.15
10+ £6.86
50+ £6.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Adam Hall 8721V is a high-quality rack identification solution designed for professional audio and video applications. This 19-inch panel with a 1 U height is engineered to fit standard rack enclosures, offering an organised and efficient means of labelling and identifying equipment within a rack system. Fabricated from durable materials, the 8721V panel provides a reliable platform for marking the position and function of devices such as servers, amplifiers, and networking hardware in complex setups. Its utility is particularly valued in environments where precise equipment management is critical, such as broadcast facilities, recording studios, and data centres. This panel is an essential component for engineers seeking to maintain a tidy and comprehensible rack setup, enabling quick identification and access to mounted equipment.
Type 19" panel
Colour Black
Content 1
Material Steel
Rack unit 1U

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot