Adam Hall 590202 Multi-stand 15kg Load Stable Light Stand Incl. Crossbar

Image Representative of Range

Adam Hall 590202 Multi-stand 15kg Load Stable Light Stand Incl. Crossbar

MPN
590202
Brand
Adam Hall
EAN-13
4049521054679
Order Code
11-1975
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.91 £28.03
10+ £27.05
50+ £26.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 27/10/2026

The Adam Hall 590202 Multi-stand is designed with a crossbar and supports a maximum load of 15 kg. This versatile lighting stand is suitable for supporting stage lighting equipment. It is ideal for professional events and stage performances.
Type Multi-stand
Energy efficiency rating n.rel.
Height (min.) 120cm
Max. height 260cm
Max. load 15kg

Reviews

Be the first to submit a review

Trustpilot