Adam Hall 5660 Square Nut for 19 inch Racks

MPN
5660
Brand
Adam Hall
EAN-13
2050001611796
Order Code
13-5993
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.103
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 399 in stock

Adam Hall 5660 is a square nut designed for use in rack identification systems. This component is constructed to provide secure fastening within rack installations, ensuring stability and reliability in various engineering applications. The square nut's precise dimensions fit standard rack rails, making it an essential component for securely mounting hardware equipment. Typical applications for the Adam Hall Square nut include audio-visual installations, server setups, and other environments where equipment racks are utilised. Its robust construction and compatibility with standard rack components make it a reliable choice for professionals in the field.
Type Square nut
Colour Silver
Content 1
Dimensions (L x W x H) 10.78 x 10.78 x 3.72 mm
Height 3.72mm
Length 10.78mm
Material Steel
Weight 0.003kg
Width 10.78mm

Reviews

Be the first to submit a review

Trustpilot