Adam Hall 4913M4AH rubber feet black rubber 4 pcs speaker assembly accessory

MPN
4913M4AH
Brand
Adam Hall
EAN-13
4049521185366
Order Code
13-5991
Country of Origin
France
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £4.80 £4.08
10+ £3.90
100+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Adam Hall 4913M4AH rubber feet are designed for speaker assembly applications, providing stability and vibration dampening. This product, also identified by the alternate description 3305377, is manufactured from black rubber, offering durability and slip resistance for secure placement on various surfaces. Engineered for use in professional audio equipment, the rubber feet help optimise sound quality by isolating vibrations and preventing unwanted movement during operation. Suitable for integration with a variety of speaker models, they are an essential accessory for maintaining the structural integrity and performance of audio assemblies.
Type Rubber feet
Colour Black
Content 4
Diameter 38mm
Dimensions (Ø x H) 38 mm x 33 mm
Height 33mm
Weight 4.6g

Reviews

Be the first to submit a review

Trustpilot