Adam Hall 4911M8AH Rubber feet Speaker Assembly Accessories 8 pcs Black

MPN
4911M8AH
Brand
Adam Hall
EAN-13
4049521185380
Order Code
13-5990
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £7.30 £6.21
10+ £5.96
100+ £5.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Adam Hall 4911M8AH is a set of rubber feet designed as speaker assembly accessories, comprising eight pieces in black. As , it is also known by the alternate description 3305374 - Adam Hall 4911M8AH, and is engineered to provide stability and vibration dampening for mounted audio equipment. The rubber material ensures durability and resistance to wear, making these feet ideal for both static installations and portable speaker systems. These components are commonly utilised in professional audio setups, where secure footing and reduction of acoustic interference from mechanical vibrations are crucial.
Type Rubber feet
Colour Black
Content 8
Diameter 38mm
Dimensions (Ø x H) 38 mm x 25 mm
Height 25mm
Weight 17g

Reviews

Be the first to submit a review

Trustpilot