Adam Hall 4911M4AH Speaker Assembly Accessories Rubber feet 4 pcs

MPN
4911M4AH
Brand
Adam Hall
EAN-13
4049521174605
Order Code
13-5989
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 39 in stock

Adam Hall 4911M4AH, also referred to as 3305380 - Adam Hall 4911M4AH, represents a set of high-quality speaker assembly accessories designed to enhance the stability and longevity of audio equipment. This product comprises four robust rubber feet, specifically engineered to absorb vibrations and mitigate noise interference, which are critical considerations in professional audio applications. The durable rubber material provides excellent resilience and grip, making these feet ideal for securing speaker enclosures in both fixed installations and portable sound systems. Engineers will find these components particularly useful in ensuring optimal performance and protecting equipment in environments ranging from concert venues to recording studios. With a focus on reliability and durability, the Adam Hall rubber feet offer a pragmatic solution for maintaining the structural integrity and acoustic performance of speakers.
Type Rubber feet
Colour Black
Content 4
Diameter 38mm
Dimensions (Ø x H) 38 mm x 25 mm
Height 25mm
Weight 12.6g

Reviews

Be the first to submit a review

Trustpilot