Adam Hall 4909M4AH Rubber feet 4 pcs Black Rubber Durable for Speakers

MPN
4909M4AH
Brand
Adam Hall
EAN-13
4049521174643
Order Code
13-5988
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

Adam Hall 4909M4AH, alternatively described as 3305382, presents a set of four durable black rubber feet specifically designed to provide stability for speaker systems. These components are engineered to absorb vibrations and minimise acoustic interference, ensuring enhanced audio performance. The high-quality rubber construction offers exceptional wear resistance and longevity, ideal for use in professional audio installations and portable speaker arrangements. These rubber feet are suitable for various engineering applications where sound isolation and surface protection are required, contributing to the optimal operation of audio equipment.
Type Rubber feet
Colour Black
Content 4
Diameter 38mm
Dimensions (Ø x H) 38 mm x 20 mm
Height 20mm
Weight 12g

Reviews

Be the first to submit a review

Trustpilot