Adam Hall 4907M8AH Rubber feet 8 pcs Speaker Assembly Accessories Black

MPN
4907M8AH
Brand
Adam Hall
EAN-13
4049521185397
Order Code
13-5987
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 03/10/2026

Adam Hall 4907M8AH, also referred to by its alternate description 3305376, is a set of rubber feet designed specifically as speaker assembly accessories, available in a package containing eight pieces. These robust and durable rubber feet are essential for minimising vibrations and enhancing stability, thus improving the acoustic performance and longevity of the speakers. The black rubber material not only provides a sleek aesthetic but also offers excellent resistance to wear and environmental conditions, ensuring reliable operation in various settings. Commonly used in audio engineering scenarios, these rubber feet are suitable for mounting on speaker cabinets, audio racks, and other professional equipment requiring vibration damping and surface protection. Their design adheres to high-quality standards, meeting the precise requirements of both amateur and professional audio engineers.
Type Rubber feet
Colour Black
Content 8
Diameter 38mm
Dimensions (Ø x H) 38 mm x 15 mm
Height 15mm
Weight 10.3g

Reviews

Be the first to submit a review

Trustpilot