Adam Hall 4907M4AH Rubber feet Speaker Assembly Accessories Black Rubber 4 pcs

MPN
4907M4AH
Brand
Adam Hall
EAN-13
4049521174551
Order Code
13-5986
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.34
10+ £2.25
100+ £2.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

Adam Hall 4907M4AH, also referred to as 3305385, is a set of speaker assembly accessories featuring four rubber feet. These black rubber feet are designed to provide enhanced stability and vibration damping for speaker systems, mitigating unwanted noise interference by absorbing oscillations. Constructed from high-grade rubber, they offer durability and reliability suitable for both temporary setups and permanent installations in professional audio environments. Common applications include use in studio monitors, PA systems, and other audio equipment where the reduction of vibrations is crucial for maintaining sound integrity. The robust build ensures these feet can withstand repeated use while maintaining their functional properties.
Type Rubber feet
Colour Black
Content 4
Diameter 38mm
Dimensions (Ø x H) 38 mm x 15 mm
Height 15mm
Weight 9.6g

Reviews

Be the first to submit a review

Trustpilot