Adam Hall 4904M8AH Rubber feet Speaker Assembly Accessories 8 pcs Black

MPN
4904M8AH
Brand
Adam Hall
EAN-13
4049521185403
Order Code
13-5985
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 56 in stock

Adam Hall 4904M8AH is offered under the alternate description of 3305381. It comprises eight black rubber feet specifically designed to be utilised as speaker assembly accessories. These rubber feet are engineered to provide effective anti-slip and vibration damping for audio equipment, enhancing stability and audio clarity by mitigating vibrational interference. Typical engineering applications include their implementation in professional speaker systems, audio racks, and various electronic enclosures, where reducing ground reverberation and ensuring a stationary placement is critical. The material composition is formulated to withstand regular mechanical stress, offering durability in a range of environments.
Type Rubber feet
Colour Black
Content 8
Diameter 25mm
Dimensions (Ø x H) 25 mm x 15 mm
Height 15mm
Weight 4.4g

Reviews

Be the first to submit a review

Trustpilot