Adam Hall 4904M4AH rubber feet black 4 pcs Speaker Assembly Accessories

MPN
4904M4AH
Brand
Adam Hall
EAN-13
4049521174674
Order Code
13-5984
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.59
10+ £2.49
100+ £2.43
500+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 71 in stock

Adam Hall 4904M4AH, also known by the alternate description 3305383, is a set of high-quality rubber feet designed specifically for speaker assembly applications. This product includes four black rubber feet that provide superior vibration dampening and acoustic decoupling, making them ideal for use in professional audio equipment to ensure sound clarity and reduce mechanical interference. These rubber feet are utilised in engineering applications where effective insulation from surface vibrations and stability for sound systems are critical, such as in speakers, amplifiers, and other audio-visual devices. Crafted with durability and reliability in mind, the Adam Hall 4904M4AH rubber feet are an essential component for maintaining equipment performance and protecting surfaces.
Type Rubber feet
Colour Black
Content 4
Diameter 25mm
Dimensions (Ø x H) 25 mm x 15 mm
Height 15mm
Weight 4.4g

Reviews

Be the first to submit a review

Trustpilot