Adam Hall 4903M8AH rubber feet 8 pcs black durable for speaker assembly

MPN
4903M8AH
Brand
Adam Hall
EAN-13
4049521185410
Order Code
13-5983
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £3.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 213 in stock

Adam Hall 4903M8AH offers a set of durable rubber feet, specifically designed for speaker assembly applications. This product, also referred to as 3305379 - Adam Hall 4903M8AH, includes eight uniformly sized black rubber feet that are engineered to provide stability and vibration damping for a wide range of audio equipment. These components are ideally suited for use in environments requiring both a reduction in mechanical vibrations and a secure footing to protect surfaces from scratches or damage. Manufactured with high-quality materials, these rubber feet are particularly beneficial in the assembly of professional audio systems, where precision and reliability are paramount. The durable construction ensures that the feet maintain their integrity and performance over extended periods of use, making them a dependable choice for engineers in the field of acoustics and audio technology.
Type Rubber feet
Colour Black
Content 8
Diameter 20mm
Dimensions (Ø x H) 20 mm x 9 mm
Height 9mm
Weight 2.2g

Reviews

Be the first to submit a review

Trustpilot