Adam Hall 4903M4AH Rubber feet Speaker Assembly Accessory Black Rubber 4 pcs

MPN
4903M4AH
Brand
Adam Hall
EAN-13
4049521174568
Order Code
13-5982
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
2+ £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 448 in stock

Adam Hall 4903M4AH is a set of four black rubber feet, designed as a speaker assembly accessory and identified by the alternate description 3305384. These high-quality rubber feet provide a stable, non-marking solution for supporting speakers and other audio equipment, reducing vibrations and avoiding surface scratching. Ideal for use in professional sound settings, these accessories are well-suited for application in audio engineering, enhancing the stability and acoustic performance of mounted equipment. The robust rubber material ensures durability and reliability, meeting typical requirements in both mobile and fixed installation scenarios.
Type Rubber feet
Colour Black
Content 4
Diameter 20mm
Dimensions (Ø x H) 20 mm x 9 mm
Height 9mm
Weight 14g

Reviews

Be the first to submit a review

Trustpilot